Buzzers Indicator, Internally Driven Piezo 12 V 35mA 3kHz 80dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-2630-T-WP-LW250-R

DigiKey Part Number
668-AI-2630-T-WP-LW250-R-ND
Manufacturer
Manufacturer Product Number
AI-2630-T-WP-LW250-R
Description
BUZZER PIEZO 12V 25.6MM FLANGE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 35mA 3kHz 80dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AI-2630-T-WP-LW250-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bag
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
6 ~ 14V
Frequency
3kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 12V, 30cm
Current - Supply
35mA
Port Location
Top
Operating Temperature
-40°C ~ 95°C
Approval Agency
-
Ratings
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.008" Dia (25.60mm)
Height - Seated (Max)
0.650" (16.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$52.46000$52.46
10$41.32300$413.23
25$37.68560$942.14
50$35.17940$1,758.97
100$32.86650$3,286.65
250$30.07908$7,519.77
500$28.45276$14,226.38
Manufacturers Standard Package