P36THR 303
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P36THR 303

DigiKey Part Number
5294-P36THR303-ND
Manufacturer
Manufacturer Product Number
P36THR 303
Description
SWITCH ROTARY DIP HEXADECIMAL 1
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 42VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PTR Hartmann
Series
Packaging
Tray
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
-
Voltage Rating
42VAC/DC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.144" (3.65mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-50°C ~ 125°C
Body Material
-
Length
0.291" (7.40mm)
Mechanical Life
25,000 Steps
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$38.61000$38.61
10$33.67700$336.77
50$30.52260$1,526.13
100$29.23920$2,923.92
250$27.61440$6,903.60
450$26.61369$11,976.16
950$25.38818$24,118.77
2,400$23.93924$57,454.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.