
P36THR 103 | |
---|---|
DigiKey Part Number | 5294-P36THR103-ND |
Manufacturer | |
Manufacturer Product Number | P36THR 103 |
Description | SWITCH ROTARY DIP HEXADECIMAL 1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 42VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | - | |
Voltage Rating | 42VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.144" (3.65mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -50°C ~ 125°C | |
Body Material | - | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 25,000 Steps | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.37000 | $37.37 |
10 | $32.58200 | $325.82 |
50 | $29.52980 | $1,476.49 |
100 | $28.28840 | $2,828.84 |
250 | $26.71612 | $6,679.03 |
450 | $25.74822 | $11,586.70 |
950 | $24.56264 | $23,334.51 |
2,400 | $23.16101 | $55,586.42 |