12-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE45361A-X

DigiKey Part Number
1046-1165-2-ND - Tape & Reel (TR)
1046-1165-1-ND - Cut Tape (CT)
1046-1165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE45361A-X
Description
ULTRACMOS POWER LIMITER 10 MHZ-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC Limiter 10MHz ~ 6GHz 12-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PE45361A-X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Limiter
Frequency
10MHz ~ 6GHz
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
12-UFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,176
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$123.56000$123.56
101$86.35366$8,721.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$86.35384$43,176.92
1,000$57.54176$57,541.76
Manufacturers Standard Package