
PE42543B-X | |
---|---|
DigiKey Part Number | 1046-PE42543B-XTR-ND - Tape & Reel (TR) 1046-PE42543B-XCT-ND - Cut Tape (CT) 1046-PE42543B-XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42543B-X |
Description | SP4T, 18 GHZ, FAST SWITCHING, AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm 29-LGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 9kHz ~ 18GHz | |
Isolation | 25dB | |
Insertion Loss | 4.1dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | 59dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 29-TFLGA Exposed Pad | |
Supplier Device Package | 29-LGA (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $458.58000 | $458.58 |
101 | $320.55743 | $32,376.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $320.55744 | $160,278.72 |