C6351A.18.10 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 10
Unit Price: $201.11000

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: $1,648.51000

Parametric Equivalent


Encore Wire
In Stock: 11
Unit Price: $394.14000
2 Conductor Multi-Conductor Cable Gray 20 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6351A.18.10

DigiKey Part Number
C6351A.18.10-ND
Manufacturer
Manufacturer Product Number
C6351A.18.10
Description
CABLE 2COND 20AWG GRAY 500'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 20 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.192" (4.88mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE 2COND 20AWG GRAY
In-Stock: 5000
Unit Price: $2.52620