Violet Hook-Up Stranded Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2102A.93.19

DigiKey Part Number
C2102V-50-ND
Manufacturer
Manufacturer Product Number
C2102A.93.19
Description
HOOK-UP STRND 20AWG VIOLET 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Violet 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.102" (2.59mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$221.83000$221.83
5$181.52600$907.63
10$141.19100$1,411.91
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLACK 50'
In-Stock: 0
Unit Price: $104.18000
HOOK-UP STRND 20AWG WHITE 50'
In-Stock: 8
Unit Price: $104.18000
HOOK-UP STRND 20AWG 600V RED 50'
In-Stock: 7
Unit Price: $104.18000
HOOK-UP STRND 20AWG ORANGE 50'
In-Stock: 11
Unit Price: $104.18000
HOOK-UP STRND 20AWG YELLOW 50'
In-Stock: 18
Unit Price: $281.39000
Alternate Length
HOOK-UP STRND 20AWG VIOLET 100'
In-Stock: 13
Unit Price: $428.40000
HOOK-UP STRND 20AWG VIOLET 1000'
In-Stock: 0
Unit Price: $3,956.79000