
C2052A.93.05 | |
|---|---|
DigiKey Part Number | C2052Y-500-ND |
Manufacturer | |
Manufacturer Product Number | C2052A.93.05 |
Description | HOOK-UP SOLID 18AWG YLW 500' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.072" (1.83mm) |
Series | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Bulk | Length 500.0' (152.4m) |
Part Status Discontinued at DigiKey | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1007/1569, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $553.80000 | $553.80 |






