18 AWG Hook-Up Wire Solid Yellow 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2052A.93.05

DigiKey Part Number
C2052Y-50-ND
Manufacturer
Manufacturer Product Number
C2052A.93.05
Description
HOOK-UP SOLID 18AWG 300V YLW 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.072" (1.83mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$73.58000$73.58
5$60.23000$301.15
10$46.83800$468.38
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 18AWG 300V BLK 50'
In-Stock: 0
Unit Price: $266.05000
HOOK-UP SOLID 18AWG 300V WHT 50'
In-Stock: 7
Unit Price: $266.05000
HOOK-UP SOLID 18AWG 300V RED 50'
In-Stock: 8
Unit Price: $193.62000
Alternate Length
HOOK-UP SOLID 18AWG YLW 100'
In-Stock: 18
Unit Price: $131.79000
HOOK-UP SOLID 18AWG YELLOW 1000'
In-Stock: 0
Unit Price: $973.84000
HOOK-UP SOLID 18AWG YLW 500'
In-Stock: 2
Unit Price: $553.80000