
C2052A.93.01 | |
|---|---|
DigiKey Part Number | C2052B-50-ND |
Manufacturer | |
Manufacturer Product Number | C2052A.93.01 |
Description | HOOK-UP SOLID 18AWG 300V BLK 50' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Black 300V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $266.05000 | $266.05 |
| 5 | $217.67200 | $1,088.36 |
| 10 | $169.30500 | $1,693.05 |







