
C1364.41.90 | |
|---|---|
DigiKey Part Number  | C1364-1000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | C1364.41.90  | 
Description  | CABLE SPKR 2COND 12AWG CLR 1000'  | 
Customer Reference  | |
Detailed Description  | 2 Conductor Speaker Cable Clear 12 AWG 1000.0' (304.8m)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Part Status  | Obsolete  | |
Cable Type  | ||
Number of Conductors  | 2  | |
Wire Gauge  | ||
Conductor Strand  | 7x37/36  | |
Conductor Material  | Copper, Bare  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.456" (11.58mm)  | |
Shield Type  | -  | |
Length  | 1000.0' (304.8m)  | |
Jacket Color  | Clear  | |
Ratings  | -  | |
Features  | -  | |
Voltage  | 120 V  | |
Operating Temperature  | -20°C ~ 60°C  | |
Usage  | Audio-Video, Home  | |
Jacket (Insulation) Thickness  | 0.0600" (1.524mm)  | |
Conductor Insulation  | Poly-Vinyl Chloride (PVC)  | |
Shield Material  | -  | |
Shield Coverage  | -  | 

