15 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0766A.18.10

DigiKey Part Number
W515-500-ND
Manufacturer
Manufacturer Product Number
C0766A.18.10
Description
CABLE 15CON 22AWG GRAY SHLD 500'
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.304" (7.72mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 500
Alternate Length
CABLE 15CON 22AWG GRAY SHLD 100'
In-Stock: 13
Unit Price: $1,550.12000
CABLE 15COND 22AWG GRAY SHLD
In-Stock: 13000
Unit Price: $11.49272