16 AWG Hook-Up Wire 26/30 Pink 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76512.18.13

DigiKey Part Number
C76512P-50-ND
Manufacturer
Manufacturer Product Number
76512.18.13
Description
HOOK-UP STRND 16AWG PINK 50'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Pink 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.123" (3.12mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$219.95000$219.95
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG BLACK 50'
In-Stock: 6
Unit Price: $118.87000
HOOK-UP STRND 16AWG WHITE 50'
In-Stock: 11
Unit Price: $73.83000
HOOK-UP STRND 16AWG 600V RED 50'
In-Stock: 5
Unit Price: $118.87000
HOOK-UP STRND 16AWG ORANGE 50'
In-Stock: 11
Unit Price: $148.57000
HOOK-UP STRND 16AWG YELLOW 50'
In-Stock: 1
Unit Price: $219.95000
Alternate Length
HOOK-UP STRND 16AWG PINK
In-Stock: 2500
Unit Price: $1.46526
HOOK-UP STRND 16AWG PINK 100'
In-Stock: 0
Unit Price: