Brown Hook-Up Stranded Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76512.18.08

DigiKey Part Number
C76512N-500-ND
Manufacturer
Manufacturer Product Number
76512.18.08
Description
HOOK-UP STRND 16AWG BROWN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Brown 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.123" (3.12mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$752.38000$752.38
2$716.03000$1,432.06
3$695.45667$2,086.37
5$670.27000$3,351.35
7$654.09000$4,578.63
10$637.29300$6,372.93
25$595.74360$14,893.59
50$565.78220$28,289.11
100$537.02350$53,702.35
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG BLACK
In-Stock: 20000
Unit Price: $1.46462
HOOK-UP STRND 16AWG WHITE
In-Stock: 6500
Unit Price: $1.47766
HOOK-UP STRND 16AWG RED 500'
In-Stock: 8000
Unit Price: $1.46462
HOOK-UP STRND 16AWG ORANGE
In-Stock: 6500
Unit Price: $1.46526
HOOK-UP STRND 16AWG YELLOW
In-Stock: 2000
Unit Price: $1.56594
Alternate Length
HOOK-UP STRND 16AWG BROWN 100'
In-Stock: 15
Unit Price: $281.88000
HOOK-UP STRND 16AWG BROWN 50'
In-Stock: 0
Unit Price: