Yellow Hook-Up Stranded Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76512.18.05

DigiKey Part Number
C76512Y-500-ND
Manufacturer
Manufacturer Product Number
76512.18.05
Description
HOOK-UP STRND 16AWG YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Yellow 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.123" (3.12mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$0.76706$383.53
1,000$0.73019$730.19
1,500$0.70925$1,063.88
2,500$0.68362$1,709.05
3,500$0.66718$2,335.13
5,000$0.65010$3,250.50
12,500$0.60787$7,598.38
25,000$0.57743$14,435.75
50,000$0.54820$27,410.00
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG BLACK
In-Stock: 13000
Unit Price: $1.46462
HOOK-UP STRND 16AWG WHITE
In-Stock: 7000
Unit Price: $1.47766
HOOK-UP STRND 16AWG RED 500'
In-Stock: 9500
Unit Price: $1.46462
HOOK-UP STRND 16AWG ORANGE
In-Stock: 6500
Unit Price: $1.46526
CABLE 4COND 20AWG GREEN
In-Stock: 5000
Unit Price: $1.46462
Alternate Length
HOOK-UP STRND 16AWG YELLOW 100'
In-Stock: 9
Unit Price: $424.65000
HOOK-UP STRND 16AWG YELLOW 50'
In-Stock: 1
Unit Price: $219.95000