GenSPEED 6000 Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7133900

DigiKey Part Number
C7133900BL-1000-ND
Manufacturer
Manufacturer Product Number
7133900
Description
CABLE CAT6 8COND 23AWG BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.235" (5.97mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
-
Features
Rip Cord
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.97598$2,975.98
2,000$2.82917$5,658.34
3,000$2.74607$8,238.21
5,000$2.64417$13,220.85
7,000$2.57872$18,051.04
10,000$2.51074$25,107.40
25,000$2.35577$58,894.25
Manufacturers Standard Package
Alternate Color
CABLE CAT6 8COND 23AWG YLW 1000'
In-Stock: 0
Unit Price:
CABLE CAT6 8COND 23AWG ORG 1000'
In-Stock: 0
Unit Price:
CABLE CAT6 8COND 23AWG GRN 1000'
In-Stock: 0
Unit Price: