
2412F 0091000 | |
---|---|
DigiKey Part Number | BEL30877-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2412F 0091000 |
Description | CABLE CAT6+ 8COND 23AWG |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6+ Cable White 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.290" (7.37mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style CMR | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP), Polyolefin (PO) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.97372 | $5,973.72 |
2,000 | $5.67621 | $11,352.42 |
3,000 | $5.50781 | $16,523.43 |
5,000 | $5.30133 | $26,506.65 |
7,000 | $5.16866 | $36,180.62 |
10,000 | $5.03081 | $50,308.10 |