
5133696E | |
|---|---|
DigiKey Part Number | C5133696E-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5133696E |
Description | CABLE CAT5E 8CON 24AWG BLK 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.57867 | $1,578.67 |
| 2,000 | $1.50137 | $3,002.74 |
| 3,000 | $1.45762 | $4,372.86 |
| 5,000 | $1.40403 | $7,020.15 |
| 7,000 | $1.36960 | $9,587.20 |
| 10,000 | $1.33385 | $13,338.50 |
| 25,000 | $1.24538 | $31,134.50 |
| 50,000 | $1.19318 | $59,659.00 |






