
5133299E | |
|---|---|
DigiKey Part Number | C5133299E-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5133299E |
Description | CABLE CAT5E 8COND 24AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,627.29000 | $1,627.29 |
| 2 | $1,547.99500 | $3,095.99 |
| 3 | $1,503.15000 | $4,509.45 |
| 5 | $1,448.16600 | $7,240.83 |
| 7 | $1,412.85429 | $9,889.98 |
| 10 | $1,376.19200 | $13,761.92 |
| 25 | $1,285.49560 | $32,137.39 |
| 50 | $1,220.05140 | $61,002.57 |






