GenSPEED 500/yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5133289E

DigiKey Part Number
C5133289E-1000-ND
Manufacturer
Manufacturer Product Number
5133289E
Description
CABLE CAT5E 8COND 24AWG YL 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Yellow 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.200" (5.08mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Yellow
Ratings
-
Features
-
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.58883$1,588.83
2,000$1.51103$3,022.06
3,000$1.46700$4,401.00
5,000$1.41306$7,065.30
7,000$1.37842$9,648.94
10,000$1.34243$13,424.30
25,000$1.25339$31,334.75
50,000$1.20086$60,043.00
Manufacturers Standard Package
Alternate Color
CABLE CAT5E 8CON 24AWG WHT 1000'
In-Stock: 1000
Unit Price: $1.58883
CABLE CAT5E 8CON 24AWG RED 1000'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG BLUE
In-Stock: 0
Unit Price: $1,637.77000
CABLE CAT5E 8CON 24AWG GRN 1000'
In-Stock: 0
Unit Price:
CABLE CAT5E 8CON 24AWG BLK 1000'
In-Stock: 1000
Unit Price: $1.58883