GenSPEED 5000/white
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5133255E

DigiKey Part Number
C5133255E-1000-ND
Manufacturer
Manufacturer Product Number
5133255E
Description
CABLE CAT5E 8CON 24AWG WHT 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable White 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.200" (5.08mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
-
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.57867$1,578.67
2,000$1.50137$3,002.74
3,000$1.45762$4,372.86
5,000$1.40403$7,020.15
7,000$1.36960$9,587.20
10,000$1.33385$13,338.50
25,000$1.24538$31,134.50
50,000$1.19318$59,659.00
Manufacturers Standard Package
Alternate Color
CABLE CAT5E 8CON 24AWG RED 1000'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG YL 1000'
In-Stock: 1000
Unit Price: $1.57867
CABLE CAT5E 8COND 24AWG BLUE
In-Stock: 0
Unit Price: $1,627.29000
CABLE CAT5E 8CON 24AWG GRN 1000'
In-Stock: 0
Unit Price:
CABLE CAT5E 8CON 24AWG BLK 1000'
In-Stock: 1000
Unit Price: $1.57867