01311.41T.01 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: $49.19425
Datasheet
01311.xxx.01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01311.41T.01

DigiKey Part Number
42-01311.41T.01-ND
Manufacturer
Manufacturer Product Number
01311.41T.01
Description
CABLE 3COND 18AWG BLACK
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.305" (7.75mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes