01311.41.01 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Prysmian
In Stock: 0
Unit Price: $0.00000
Datasheet
01311.xxx.01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01311.41.01

DigiKey Part Number
01311.41.01-ND
Manufacturer
Encore Wire
Manufacturer Product Number
01311.41.01
Description
CABLE 3COND 18AWG BLACK 1000'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.305" (7.75mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$4.61639$4,616.39
Manufacturers Standard Package