49111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49111

DigiKey Part Number
49111-ND
Manufacturer
Manufacturer Product Number
49111
Description
BAG STAT DISSIPATV 10"X12"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Dissipative Bag Energy Shielding Pink 10" (254mm) X 12" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
-
Packaging
Bulk
Part Status
Active
Type
Static Dissipative Bag
Metal Layer
None
Static Discharge Shielding
-
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
4.0 mil (101.6 microns)
Length - Inside
12" (304.8mm)
Width - Inside
10" (254mm)
Tensile Strength
-
Color
Pink
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.72000$5.72
10$4.06800$40.68
25$3.68920$92.23
50$3.45540$172.77
100$3.25940$325.94
300$3.00430$901.29
500$2.90392$1,451.96
1,000$2.78293$2,782.93
Manufacturers Standard Package