PRO-OB-440
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PRO-OB-440
Proant OnBoard SMD Antennas
Abracon Niche and OnBoard Antennas

PRO-OB-440

DigiKey Part Number
535-PRO-OB-440TR-ND - Tape & Reel (TR)
535-PRO-OB-440CT-ND - Cut Tape (CT)
535-PRO-OB-440DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRO-OB-440
Description
RF ANT 2.4GHZ STAMPED MET SLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WirelessHART, WLAN, Zigbee™ Stamped Metal Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PRO-OB-440 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Stamped Metal
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.138" (3.50mm)
Applications
Bluetooth, WirelessHART, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106,211
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.43000$3.43
10$2.39900$23.99
25$2.13760$53.44
100$1.85030$185.03
250$1.75376$438.44
500$1.72764$863.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.63627$1,636.27
2,000$1.55689$3,113.78
Manufacturers Standard Package