PFXGP4601TAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFXGP4601TAD

DigiKey Part Number
4008-PFXGP4601TAD-ND
Manufacturer
Manufacturer Product Number
PFXGP4601TAD
Description
GP4000, 12.1" TFT, 65,536 COLORS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 12.1" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pro-face
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
12.1"
Display Type
Color
Case Color
Gray
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP65F - Dust Tight, Water Resistant, NEMA 4X, 12, 13
Voltage - Supply
24VDC
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$42,015.52000$42,015.52
Manufacturers Standard Package