
999-51-113-10 | |
|---|---|
DigiKey Part Number | 999-51-113-10-ND |
Manufacturer | |
Manufacturer Product Number | 999-51-113-10 |
Description | JUMPER MALE 7.62MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.300" (7.62mm) Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.300" (7.62mm) | |
Height | 0.217" (5.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $2.16200 | $21.62 |
| 100 | $1.83810 | $183.81 |
| 500 | $1.64034 | $820.17 |
| 1,000 | $1.56203 | $1,562.03 |
| 5,000 | $1.39422 | $6,971.10 |
| 10,000 | $1.32768 | $13,276.80 |


