Similar
Similar
Similar
Similar
Similar

892-80-022-10-001101 | |
|---|---|
DigiKey Part Number | 892-80-022-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 892-80-022-10-001101 |
Description | CONN HEADER VERT 22POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.122" (3.10mm) |
Packaging Bulk | Overall Contact Length 0.458" (11.64mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901310131 | Molex | 0 | WM8129-ND | $12.01690 | Similar |
| 0901310771 | Molex | 2,110 | 900-0901310771-ND | $19.49667 | Similar |
| 2322-6221-TG | 3M | 0 | 3M156421-22-ND | $13.89000 | Similar |
| 77313-124-22LF | Amphenol CS (FCI) | 0 | 77313-124-22LF-ND | $7.58145 | Similar |
| M20-9721146 | Harwin Inc. | 419 | M20-9721146-ND | $7.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 970 | $6.39972 | $6,207.73 |

















