892-70-008-10-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $53.09379
Datasheet

Similar


Molex
In Stock: 11,465
Unit Price: $32.54000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $19.78983
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $30.39757
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $14.35569
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $33.43626
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $44.40301
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $27.07113
Datasheet

Similar


Molex
In Stock: 67
Unit Price: $99.37000
Datasheet

Similar


Molex
In Stock: 10,418
Unit Price: $130.17000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $80.71552
Datasheet

Similar


Würth Elektronik
In Stock: 6,206
Unit Price: $36.61000
Datasheet

Similar


Harwin Inc.
In Stock: 6,452
Unit Price: $25.57000
Datasheet

Similar


Harwin Inc.
In Stock: 3,615
Unit Price: $21.50000
Datasheet
892-70-008-10-001101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892-70-008-10-001101

DigiKey Part Number
892-70-008-10-001101-ND
Manufacturer
Manufacturer Product Number
892-70-008-10-001101
Description
CONN HEADER VERT 8POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
EDA/CAD Models
892-70-008-10-001101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.236" (6.00mm)
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
0.458" (11.64mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
150VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$2.36664$7,099.92
Manufacturers Standard Package