853-87-050-10-001101 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


WEC
In Stock: 857
Unit Price: $21.16800
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 717
Unit Price: $38.20000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 37
Unit Price: $212.71000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 157
Unit Price: $210.08000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $141.99563
Datasheet

Similar


Harwin Inc.
In Stock: 76
Unit Price: $41.98000
Datasheet
853-8x-xxx-10-001101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
853-8x-xxx-10-001101
853-87-050-10-001101
853-87-050-10-001101

853-87-050-10-001101

DigiKey Part Number
1212-1376-ND
Manufacturer
Manufacturer Product Number
853-87-050-10-001101
Description
CONN SOCKET 50POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Position Socket Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.157" (4.00mm)
Contact Length - Post
0.094" (2.40mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$75.82000$75.82
10$64.45700$644.57
100$54.78560$5,478.56
500$48.90730$24,453.65
1,000$46.57550$46,575.50
Manufacturers Standard Package