Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

852-10-050-30-001101 | |
|---|---|
DigiKey Part Number | 852-10-050-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 852-10-050-30-001101 |
Description | CONN HEADER SMD 50POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Series | Insulation Height 0.075" (1.90mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 150VDC |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTSH-125-01-F-DV | Samtec Inc. | 94 | SAM12612-ND | $34.94000 | Similar |
| FTSH-125-01-F-DV-A | Samtec Inc. | 0 | 612-FTSH-125-01-F-DV-A-ND | $44.94889 | Similar |
| FTSH-125-01-F-DV-A-K | Samtec Inc. | 0 | FTSH-125-01-F-DV-A-K-ND | $59.41833 | Similar |
| FTSH-125-01-F-DV-A-P | Samtec Inc. | 0 | FTSH-125-01-F-DV-A-P-ND | $47.05000 | Similar |
| FTSH-125-01-F-DV-A-P-TR | Samtec Inc. | 0 | FTSH-125-01-F-DV-A-P-TR-ND | $39.60296 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | $88.92152 | $76,828.19 |












