
813-S1-006-30-017101 | |
|---|---|
DigiKey Part Number | 1212-1631-ND |
Manufacturer | |
Manufacturer Product Number | 813-S1-006-30-017101 |
Description | CONN SPRING PISTON 6POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 813-S1-006-30-017101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.08000 | $35.08 |
| 10 | $29.80300 | $298.03 |
| 25 | $27.93480 | $698.37 |
| 50 | $26.60160 | $1,330.08 |
| 100 | $25.33050 | $2,533.05 |
| 250 | $23.74448 | $5,936.12 |
| 500 | $22.61160 | $11,305.80 |
| 1,000 | $21.53314 | $21,533.14 |
| 3,000 | $19.92855 | $59,785.65 |

