Similar

316-83-162-41-008101 | |
|---|---|
DigiKey Part Number  | 316-83-162-41-008101-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 316-83-162-41-008101  | 
Description  | CONN SOCKET 62POS 0.1 GOLD PCB  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 62 Position Socket Connector 0.100" (2.54mm) Through Hole Gold  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Style  | Board to Board  | |
Number of Positions  | ||
Number of Positions Loaded  | All  | |
Pitch - Mating  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Mounting Type  | Through Hole  | |
Termination  | ||
Fastening Type  | Push-Pull  | |
Contact Finish - Mating  | ||
Contact Finish Thickness - Mating  | 29.5µin (0.75µm)  | |
Insulation Color  | Black  | |
Insulation Height  | 0.472" (12.00mm)  | |
Contact Length - Post  | 0.126" (3.20mm)  | |
Operating Temperature  | -55°C ~ 125°C  | |
Material Flammability Rating  | UL94 V-0  | |
Contact Finish - Post  | Tin  | |
Mated Stacking Heights  | -  | |
Ingress Protection  | -  | |
Features  | -  | |
Current Rating (Amps)  | 3A  | |
Voltage Rating  | -  | |
Applications  | -  | |
Insulation Material  | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled  | |
Contact Shape  | Circular  | |
Contact Material  | Beryllium Copper  | |
Contact Finish Thickness - Post  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 80 | $80.54688 | $6,443.75 | 











