T500048004AQ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for T500048004AQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T500048004AQ

DigiKey Part Number
T500048004AQ-ND
Manufacturer
Manufacturer Product Number
T500048004AQ
Description
SCR PHASE CTRL 80A 400V TO-94
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SCR Standard Recovery
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Bulk
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
SCR Type
Standard Recovery
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
30$1,270.89033$38,126.71