cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7221406HSOO

DigiKey Part Number
R7221406HSOO-ND
Manufacturer
Manufacturer Product Number
R7221406HSOO
Description
DIODE STD 1400V 650A DO200AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1400 V 650A Clamp On DO-200AB, B-PUK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1400 V
Current - Average Rectified (Io)
650A
Voltage - Forward (Vf) (Max) @ If
2.05 V @ 1500 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
50 mA @ 1400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-200AB, B-PUK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
30$807.34667$24,220.40