
R5031013LSWA | |
|---|---|
DigiKey Part Number  | R5031013LSWA-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R5031013LSWA  | 
Description  | DIODE STD REV 1000V 125A DO205AA  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 1000 V 125A Chassis, Stud Mount DO-205AA (DO-8)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 1000 V  | |
Current - Average Rectified (Io)  | 125A  | |
Voltage - Forward (Vf) (Max) @ If  | 2.5 V @ 470 A  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 700 ns  | |
Current - Reverse Leakage @ Vr  | 45 mA @ 1000 V  | |
Capacitance @ Vr, F  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-205AA (DO-8)  | |
Operating Temperature - Junction  | -40°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30 | $393.23967 | $11,797.19 | 

