
C430D | |
|---|---|
DigiKey Part Number | C430D-ND |
Manufacturer | |
Manufacturer Product Number | C430D |
Description | SCR 400V 1070A PRESS-PAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 1070 A Standard Recovery Clamp On Press-Pak (Pow-R-Disc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 5 V | |
Current - Gate Trigger (Igt) (Max) | 125 mA | |
Voltage - On State (Vtm) (Max) | 2.4 V | |
Current - On State (It (AV)) (Max) | 680 A | |
Current - On State (It (RMS)) (Max) | 1070 A | |
Current - Off State (Max) | 20 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7300A, 8000A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Clamp On | |
Package / Case | TO-200AB, A-PUK | |
Supplier Device Package | Press-Pak (Pow-R-Disc) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $595.57067 | $17,867.12 |

