SCR 1.2 kV 400 A Standard Recovery Clamp On Press-Pak (Pow-R-Disc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C380PB

DigiKey Part Number
835-1069-ND
Manufacturer
Manufacturer Product Number
C380PB
Description
SCR 1.2KV 400A PRESS-PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 400 A Standard Recovery Clamp On Press-Pak (Pow-R-Disc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
150 mA
Voltage - On State (Vtm) (Max)
2.85 V
Current - On State (It (AV)) (Max)
250 A
Current - On State (It (RMS)) (Max)
400 A
Current - Off State (Max)
20 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
3200A, 3500A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Clamp On
Package / Case
TO-200AB, A-PUK
Supplier Device Package
Press-Pak (Pow-R-Disc)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,027.11000$1,027.11
10$836.02800$8,360.28
Manufacturers Standard Package