
T2200N16H100XPSA1 | |
|---|---|
DigiKey Part Number | 448-T2200N16H100XPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T2200N16H100XPSA1 |
Description | SCR 1.6KV 5020A BG-T10026K-1 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SCR 1.6 kV 5020 A Standard Recovery Chassis Mount BG-T10026K-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Off State | 1.6 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 250 mA | |
Voltage - On State (Vtm) (Max) | 1.24 V | |
Current - On State (It (AV)) (Max) | 3200 A | |
Current - On State (It (RMS)) (Max) | 5020 A | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Off State (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 44000A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200AE | |
Supplier Device Package | BG-T10026K-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,520.04000 | $3,520.04 |


