
C150PC | |
---|---|
DigiKey Part Number | C150PC-ND |
Manufacturer | |
Manufacturer Product Number | C150PC |
Description | SCR 1.3KV 100A TO94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SCR 1.3 kV 100 A Standard Recovery Stud Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 1.3 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Voltage - On State (Vtm) (Max) | 2.6 V | |
Current - On State (It (RMS)) (Max) | 100 A | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Off State (Max) | 5 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1400A, 1500A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Stud Mount | |
Package / Case | TO-209AC, TO-94-4, Stud | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $754.10233 | $22,623.07 |