
A451PM | |
|---|---|
DigiKey Part Number | A451PM-ND |
Manufacturer | |
Manufacturer Product Number | A451PM |
Description | DIODE STD 1600V 2500A DO200AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 2500A Clamp On DO-200AC, K-PUK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 2500A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 5000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 mA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-200AC, K-PUK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $1,507.38467 | $45,221.54 |

