
A451LB | |
---|---|
DigiKey Part Number | A451LB-ND |
Manufacturer | |
Manufacturer Product Number | A451LB |
Description | DIODE STD 2200V 2500A DO200AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 2200 V 2500A Clamp On DO-200AC, K-PUK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2200 V | |
Current - Average Rectified (Io) | 2500A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 5000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 mA @ 2200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-200AC, K-PUK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $1,638.29300 | $49,148.79 |