
PS-650LF F1 | |
|---|---|
DigiKey Part Number | 3164-PS-650LFF1-ND |
Manufacturer | |
Manufacturer Product Number | PS-650LF F1 |
Description | PS-650LF 6V5.0AH F1 TERM. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6V 6 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.64" L x 2.64" W x 3.94" H (67.1mm x 67.1mm x 100.1mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 250mA | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $93.61450 | $1,872.29 |


