12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 8.5Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHR-1236 F2 FR

DigiKey Part Number
3164-PHR-1236F2FR-ND
Manufacturer
Manufacturer Product Number
PHR-1236 F2 FR
Description
BATTERY LEAD ACID 12V 8.5AH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 8.5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
5.95" L x 2.56" W x 3.68" H (151.1mm x 65.0mm x 93.5mm)
Termination Style
Spade, .250" (6.3mm)
Discharge Rate
20Hrs
Shelf Life
12 Months
Standard Charge Current
420mA
Standard Charge Time
20Hrs
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$507.79000$507.79
10$420.51400$4,205.14
50$368.57500$18,428.75
100$348.23250$34,823.25
250$323.05408$80,763.52