Similar
Similar

LQA32T300C | |
|---|---|
DigiKey Part Number | 596-1366-5-ND |
Manufacturer | |
Manufacturer Product Number | LQA32T300C |
Description | DIODE ARR SCHOT 300V 16A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.9 V @ 16 A |
Manufacturer Power Integrations | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 13 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 25 µA @ 300 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPG20C300PB | IXYS | 50 | DPG20C300PB-ND | $36.01000 | Similar |
| SBR10U300CT | Diodes Incorporated | 13 | SBR10U300CT-ND | $25.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.92118 | $5,960.59 |



