
LQA20B300C | |
|---|---|
DigiKey Part Number | 596-LQA20B300CTR-ND - Tape & Reel (TR) 596-LQA20B300CCT-ND - Cut Tape (CT) 596-LQA20B300CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQA20B300C |
Description | DIODE ARRAY GP 300V 10A TO-263AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12.6 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 300 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.22000 | $13.22 |
| 100 | $10.93240 | $1,093.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $10.93249 | $8,745.99 |
| 1,600 | $9.21916 | $14,750.66 |


