
LNK6778K-TL | |
---|---|
DigiKey Part Number | 596-LNK6778K-TLTR-ND - Tape & Reel (TR) 596-LNK6778K-TLCT-ND - Cut Tape (CT) 596-LNK6778K-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK6778K-TL |
Description | IC OFFLINE SWITCH FLYBACK 12ESOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz ~ 136kHz 12-ESOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 64% | |
Frequency - Switching | 120kHz ~ 136kHz | |
Power (Watts) | 68 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | |
Supplier Device Package | 12-ESOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.60000 | $11.60 |
100 | $9.59860 | $959.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.16900 | $8,169.00 |
10,000 | $7.05802 | $70,580.20 |