


INN4177C-H190-TL | |
|---|---|
DigiKey Part Number  | 596-INN4177C-H190-TLTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | INN4177C-H190-TL  | 
Description  | 220 W (85-265 VAC)  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Converter Offline Flyback, Secondary Side SR Topology 50kHz ~ 140kHz InSOP-24D  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | INN4177C-H190-TL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Power Integrations  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Output Isolation  | Isolated  | |
Internal Switch(s)  | Yes  | |
Voltage - Breakdown  | 750V  | |
Topology  | Flyback, Secondary Side SR  | |
Voltage - Supply (Vcc/Vdd)  | -  | |
Duty Cycle  | -  | |
Frequency - Switching  | 50kHz ~ 140kHz  | |
Power (Watts)  | 220 W  | |
Fault Protection  | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO  | |
Control Features  | Frequency Control, Soft Start  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Package / Case  | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads  | |
Supplier Device Package  | InSOP-24D  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $29.77865 | $59,557.30 | 

