


INN3879C-H801-TL | |
---|---|
DigiKey Part Number | 596-INN3879C-H801-TLTR-ND - Tape & Reel (TR) 596-INN3879C-H801-TLCT-ND - Cut Tape (CT) 596-INN3879C-H801-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3879C-H801-TL |
Description | 60 W (85-265 VAC) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN3879C-H801-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 750V | |
Topology | Flyback | |
Voltage - Start Up | 5 V | |
Voltage - Supply (Vcc/Vdd) | 3.42V ~ 3.78V | |
Duty Cycle | - | |
Frequency - Switching | 25kHz | |
Power (Watts) | 75 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.47000 | $41.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $29.14918 | $58,298.36 |