
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 4.1VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 51 / 360 | |
Size / Dimension | Square - 1.680" x 1.680" (42.67mm x 42.67mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.790" (20.07mm) | |
Mounting Hole Spacing | 1.220" (30.99mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 40°C | |
Coil Resistance | 4.12 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 50gcm² | |
Approval Agency | CE, UL | |
Weight | 0.57 lb (258.55 g) |